The TIVL-28-175 is a dual-primary power transformer designed for use in a variety of applications. It features a flange mount configuration and can operate at primary frequencies of 50 or 60 Hz. The transformer has a high potential rating of 4000Vrms and can be connected in parallel or series on both the primary and secondary sides. The TIVL-28-175 is suitable for use in general applications, including those requiring a power transformer with dual primary and secondary configurations.
Thordarson Meissner TIVL-28-175 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner TIVL-28-175 to view detailed technical specifications.
No datasheet is available for this part.