The TIVL-10-25 is a dual-primary power transformer designed for high-voltage applications. It can operate at either 115V or 230V primary side voltage, with corresponding secondary side voltages of 5V or 10V. The transformer is rated for 4000Vrms high potential and features a flange mount design. The primary side can be configured in either parallel or series, while the secondary side can also be configured in either parallel or series. The TIVL-10-25 is suitable for use in a variety of applications requiring high-voltage power transformation.
Thordarson Meissner TIVL-10-25 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Thordarson Meissner TIVL-10-25 to view detailed technical specifications.
No datasheet is available for this part.