
Digital transmitter featuring a 165MHz bandwidth and 4 transmit channels. This integrated circuit operates with a supply voltage range of 3V to 3.6V and supports I2C and serial interfaces. Packaged in a 64-pin HTQFP for surface mount technology, it offers a maximum operating temperature of 125°C.
Texas Instruments TFP410MPAPREP technical specifications.
| Bandwidth | 165MHz |
| Package/Case | HTQFP |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 592mW |
| Max Supply Current | 250mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transmitters | 3 |
| Operating Supply Current | 200uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PanelBus™ |
| Supply Current | 250mA |
| Termination | SMD/SMT |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP410MPAPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
