
Texas Instruments SN74S1053DWG4 technical specifications.
| Package/Case | SOIC |
| Forward Current | 170mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1053DWG4 to view detailed technical specifications.
No datasheet is available for this part.