
Dual LVTTL to Differential LVPECL Translator, 3.3V operating supply voltage, 3500Mbps data rate, and 445ps propagation delay. Features 2 channels, 2 inputs, 2 outputs, and 2 drivers. Packaged in an 8-SOIC with dimensions of 5mm length, 4mm width, and 1.58mm thickness. Operates across a temperature range of -40°C to 85°C.
Texas Instruments SN65LVELT22D technical specifications.
| Package/Case | SOIC |
| Data Rate | 3500Mbps |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Inputs | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 445ps |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVELT |
| Supply Current | 33mA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 0.55ns |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVELT22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
