The 0402CS-1N8XJTU is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 1.8uH and a tolerance of 5%. It has a maximum operating temperature of 125C and a maximum rated current of 1.04A. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.07 ohms and a self resonance frequency of 12kHz. The inductor is available in a 0402 package with a length of 1.19mm, a width of 0.64mm, and a height of 0.66mm.
Coilcraft 0402CS-1N8XJTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.04 |
| Test Frequency | 250 |
| Self Resonance Frequency | 12000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402CS-1N8XJTU to view detailed technical specifications.
No datasheet is available for this part.