The TCN1109333K is a 9-element ceramic network capacitor with a capacitance of 0.033uF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed with C0G dielectric material. The capacitor is available in a single-in-line (SIP) package with 11 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay TCN1109333K technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 27.69 X 3.3 X 8.89mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay TCN1109333K to view detailed technical specifications.
No datasheet is available for this part.