AC Fan Axial Ball Bearing 115V 2460CFM 66dB 540 X 540 X 188mm
Ebm-Papst FC040-6202545 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Maximum Airflow | 2460CFM |
| Noise Level | 66dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 540 X 540 X 188mm |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst FC040-6202545 to view detailed technical specifications.
No datasheet is available for this part.