DC SSR 50mA 1.3V IN, 0.9A 20V OUT, 4-Pin USOP SMT
DC-IN 50mA 50V 0.3A DC-OUT SSR, 4-Pin SSOP, SMT
DC-IN SSR: 1.3V 50mA In, 40V 0.25A Out, 4-Pin SSOP SMT
DC-IN SSR | 50mA | 1.3V | 0.25A | 40V | 4-Pin SSOP | SMT
Cable Assembly 0.177m 30AWG 1.27mm 50 to 50 POS IDC Connector to 2(IDC Connector) F-F TIGER EYE™ Bulk
50-Contact IDC IDC Cable Assembly, 0.177m, 1.27mm Pitch, -40 to 105°C
50-Contact IDC IDC Cable Assembly, 0.444m, 1.27mm Pitch, -40 to 105°C
50-Pin IDC to IDC Flat Ribbon Cable Assembly, 30mm, -40°C to 105°C
50-Contact Mini D Ribbon Edge Mount I/O Connector
50-Contact Right-Angle Cable Mount Mini D Ribbon Connector
Cable Assembly 0.266m 30AWG 1.27mm 50 to 50 POS IDC Connector to 2(IDC Connector) F-F TIGER EYE™ Bulk
Cable Assembly 0.101m 30AWG 1.27mm 50 to 50 POS IDC Connector to IDC Connector F-F Tiger eye™ Bulk
50-Contact Right Angle Cable Mount I/O Connector
50-Contact SCSI I/O Cable Mount Connector, 1.27mm Pitch, 250VAC
50-Contact Right Angle SCSI I/O Connector, Through Hole Mount
50-Contact SCSI I/O Connector, 1.27mm Pitch, 250V, -55°C to 85°C
50-Pin IDC to IDC Cable Assembly, 1.27mm Pitch, -40 to 105°C
50-Pin IDC to IDC Cable Assembly, 30mm, -40 to 105°C
50-Contact IDC to IDC Flat Ribbon Cable Assembly, 30mm Size, -40 to 105°C