Wirewound Resistors - Through Hole 1watt 68.1ohm 1% Axial
Ohmite 81F68R1E technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Resistance | 68.1R |
| Series | 81 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 81F68R1E to view detailed technical specifications.
No datasheet is available for this part.