This ceramic capacitor has a capacitance of 4.7pF and a DC rated voltage of 100VDC. It features a tolerance of 0.1pF and a dielectric of C0G. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -55°C and 150°C and is suitable for surface mount applications.
Vishay VJ0603A4R7BXBAC03 technical specifications.
| Capacitance | 4.7pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.97(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0603A4R7BXBAC03 to view detailed technical specifications.
No datasheet is available for this part.