Cap Aluminum 1000uF 6.3V 20% (10 X 13mm) Radial 5mm 0.3647 Ohm 720mA 2000 hr
Illinois Capacitor 108JWL6R3M1013 technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.3647Ohm |
| Ripple Current | 720mA |
| Lifetime | 2000h |
| Size | 10 X 13mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 108JWL6R3M1013 to view detailed technical specifications.
No datasheet is available for this part.