Conn TRB Crimp ST Cable Mount F Nickel
BEL PL75C-207 technical specifications.
| Type | TRB |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Nickel |
Download the complete datasheet for BEL PL75C-207 to view detailed technical specifications.
No datasheet is available for this part.