Monolithic Power Systems MP8001DS-LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP8001DS-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.