The LPC4357FBD208,551 is a 1024KB FLASH microprocessor from NXP, operating within a temperature range of -40°C to 85°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.2V. The device is packaged in a LQFP package and is mounted on the surface. It is compliant with RoHS regulations and is available in a tray packaging format.
NXP LPC4357FBD208,551 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Memory Size | 1024KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Packaging | Tray |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4357FBD208,551 to view detailed technical specifications.
No datasheet is available for this part.