Conn Miniature Cylindrical PIN 21 POS Solder ST Wall Mount 21 Terminal 1 Port
Amphenol BP00P-22-21P technical specifications.
| Mount | Wall |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol BP00P-22-21P to view detailed technical specifications.
No datasheet is available for this part.