This 1000VDC ceramic disc capacitor has a capacitance of 270pF with a tolerance of 10%. It operates within a temperature range of -25°C to 85°C and is designed for through hole mounting with a radial termination style. The capacitor measures 6.5mm x 4.5mm with a terminal pitch of 10mm.
Walsin LB102271K050H04A0B technical specifications.
| Capacitance | 270pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.5 X 4.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin LB102271K050H04A0B to view detailed technical specifications.
No datasheet is available for this part.