Automotive-grade DC-DC converter module with a single output, adjustable from 0.9V to 6V, capable of delivering up to 0.65A. Features an 8-pin uSIP SMD EP package with dual terminal positioning, operating across a wide temperature range of -40°C to 125°C. Input voltage range is 3V to 17V, utilizing a S-PDSO-N8 JEDEC package with dimensions of 3.5mm x 3.5mm.
Texas Instruments LMZ21700SILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ21700SILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.