The PX2 Series Pressure Sensor is a sealed gauge pressure sensor with a threaded port style and stud mount. It operates within a temperature range of -40°C to 125°C and has a nominal supply current of 5mA. The sensor has a maximum operating pressure of 1000.76PSI and a maximum supply voltage of 5.25V. It is designed for industrial use and is not radiation hardened.
Honeywell PX2AG2XX025BSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Nominal Supply Current | 5mA |
| Operating Pressure | 362.59PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 30V |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Series | PX2 |
| Supply Current | 5mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AG2XX025BSAAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
