
Quad differential comparator IC featuring a 14-TSSOP surface mount package. Operates across a wide temperature range of -40°C to 125°C with supply voltages from 1V to 36V. Offers 4 independent channels, TTL output type, and a response time of 0.3µs. Key specifications include 7mV input offset voltage, 250nA input bias current, and 20mA output current. This RoHS compliant component is designed for automotive applications.
Texas Instruments LM2901QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
