This linear position sensor features a linearity error of ±0.15% and a resolution of 0.025%. It operates within a temperature range of -20 to 85°C and has a shock rating of 1000g at 11ms. The sensor is a 4-pin device with an analog output type.
Omega Engineering LDI-119-200-A020A technical specifications.
| Type | Linear |
| Linearity Error | ±0.15% |
| Shock Rating | 1000@11msG |
| Resolution | 0.025% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Linearity | Yes |
| Pin Count | 4 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering LDI-119-200-A020A to view detailed technical specifications.
No datasheet is available for this part.