Winchester Interconnect HC90000-1 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | SPCW |
| Maximum Outer Diameter | 3.58mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect HC90000-1 to view detailed technical specifications.
No datasheet is available for this part.