14-Bit 400MS/s DAC, LVDS/Parallel Interface, HTQFP
32-Bit RISC FLASH MCU, 144 I/O, 80MHz, 337-BGA, Industrial
32-Bit RISC FLASH MCU, 80MHz, 337-BGA, Industrial
14-Bit 400MS/s DAC, LVDS/Parallel, 1ch, HTQFP
16-Position Shrouded Header, 2.54mm Pitch, Through Hole Mount, 125°C
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
3-Contact Male Through-Hole Header, 2.54mm Pitch, Lead Free, Solder Termination
2-Contact Shrouded Header, 2.54mm Pitch, Through Hole Mount, Lead Free
4-Position Shrouded Header, 2.54mm Pitch, Through Hole Mount, 125°C
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
72-Contact 2-Row Through-Hole Header, Gold Plating, 2.54mm Pitch
3-Contact Male Through-Hole Header, 2.54mm Pitch, Gold Plating
Conn Board Stacker HDR 22 POS 1.27mm Solder ST Thru-Hole Tube
Conn Board Stacker HDR 44 POS 2mm Solder ST Top Entry SMD Tube
Dual Op Amp, 1.75MHz BW, 1600uV Offset, 20-Pin LCC
Dual Op-Amp, 1.75MHz BW, 20-Pin LCC, Military
8-Position 2-Row Shrouded Header, 2.54mm Pitch, 125°C, UL94 V-0
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
22-Contact Shrouded Header, 125°C, Solder Termination, LCP Insulator
14-bit 400-MSPS analog-to-digital converter (ADC) - Class V 84-CFP -55 to 125