Buffer/Inverter Based Peripheral Driver
Global Mixed-Mode Technology G5017B11U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Global Mixed-Mode Technology G5017B11U to view detailed technical specifications.
No datasheet is available for this part.