
Stmicroelectronics EMIF04-1005M8 technical specifications.
| Attenuation Value | -34dB |
| Capacitance | 45pF |
| Package/Case | QFN |
| Current | 10mA |
| Current Rating | 200nA |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF04-1005M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.