
Stmicroelectronics EMIF02-1003M6 technical specifications.
| Attenuation Value | 26dB |
| Package/Case | QFN |
| Depth | 1mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF02-1003M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
