
Board mount EMI/RFI filter featuring a low-pass RC circuit with a 150MHz bandwidth and 50pF capacitance. This surface mount component, housed in a SOT-323 package, offers bidirectional operation across two lines and includes ESD protection. It operates within a -40°C to 85°C temperature range, with a peak pulse current capability of 10A and a maximum breakdown voltage of 8V.
Stmicroelectronics EMIF01-10005W5 technical specifications.
| Bandwidth | 150MHz |
| Capacitance | 50pF |
| Package/Case | SOT-323 |
| Depth | 2.4mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | Gull Wing |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF01-10005W5 to view detailed technical specifications.
No datasheet is available for this part.
