
Dual-channel common mode choke for power and signal lines, offering -34dB attenuation up to 6GHz. Features a 200mA current rating, 2.5 Ohm DC resistance, and a compact QFN surface-mount package. Operates across a -40°C to 85°C temperature range with a minimum breakdown voltage of 6V. Packaged in tape and reel for automated assembly.
Stmicroelectronics ECMF02-2AMX6 technical specifications.
| Attenuation Value | -34dB |
| Bandwidth | 6GHz |
| Package/Case | QFN |
| Current | 200mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.5R |
| DC Resistance-Max | 2.5R |
| Depth | 1.55mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Min Breakdown Voltage | 6V |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECMF |
| Series Resistance | 2.5R |
| Termination | Flat |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ECMF02-2AMX6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
