8-Bit MCU, 40MHz, 4KB Flash, 16 I/O, UART, PIC, PDIP
8-Bit 20MHz FLASH MCU, PIC Core, 7KB, PDIP18, 16 I/O
8-Bit PIC MCU, 40MHz, 8KB Flash, 16 I/O, UART, PDIP
8-Bit 20MHz FLASH MCU, PIC Core, 16 I/O, PDIP-18
8-Bit 20MHz FLASH MCU, PIC Core, 16 I/O, PDIP
8-Bit 20MHz FLASH MCU, PIC Core, 7KB, PDIP-18
8-Bit 40MHz PIC MCU, FLASH, UART, PDIP-18
8-Bit 40MHz FLASH MCU, PIC Core, UART, PDIP18, 8KB Flash
dsPIC MCU, 16-bit, 40MHz, 6KB Flash, 256B RAM, PDIP
16-Bit 40MHz FLASH MCU, PIC, 12KB, 13 I/O, PDIP
16-bit PIC MCU, 64KB Flash, 32MHz, 2.5-3.6V, SSOP
8-Bit 20MHz PIC MCU, FLASH, 3.5KB, 16 I/O, PDIP
8-Bit 20MHz PIC MCU, FLASH, I2C/SPI, PDIP-18
dsPIC 16-bit MCU, 40MHz, 6KB Flash, 256B RAM, 13 I/O, PDIP
64MHz 16-Bit RISC MCU, 25 I/O, FLASH, ADC, DAC, 2.5-5.5V, 28-Pin SSOP
16-Bit MCU, 60MHz, 32KB Flash, 4KB RAM, 25 I/O, 3.3V, QCC36
16-Bit 60MHz FLASH MCU, 32KB, 4KB RAM, 25 I/O, 3.3V, QCC36
dsPIC33EP 16-bit MCU, 60MHz, 32KB Flash, 4KB RAM, 25 I/O, 3.3V
dsPIC33EP MCU: 32KB Flash, 4KB RAM, 70MHz, 16-bit, 36-Pin SM
8-Bit RISC MCU, 20MHz, EPROM, I2C/SPI, PDIP-18