The AVX CWR19KC225MTDA\TR13 is a 2.2uF tantalum capacitor with a voltage rating of 25VDC and a tolerance of 20%. It features a high reliability construction and a standard ESR type. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX CWR19KC225MTDA\TR13 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19KC225MTDA\TR13 to view detailed technical specifications.
No datasheet is available for this part.