The Kemet C0805C125K8RALTU is a multilayer ceramic capacitor with a capacitance of 1.2uF and a tolerance of 10%. It has a voltage rating of 10V and is packaged in the 0805 form factor. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is available in quantities of 2500 per reel.
Kemet C0805C125K8RALTU technical specifications.
| Capacitance | 1.2uF |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 0.043inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805C125K8RALTU to view detailed technical specifications.
No datasheet is available for this part.