SPST Toggle Switch, 6A 125VDC, Screw Terminal, Panel Mount
DPST Toggle Switch, 16A 250V, Latched, Screw Terminal, Panel Mount
2A/3A Dual DC-DC Converter, 4.5-18V In, 7V Out, HTSSOP
Illuminated Rocker Switch, SPST, 8A 250VAC/DC, Panel Mount
SPST Toggle Switch, On-Off, 6A 125VDC, Solder, Panel Mount
DPDT Pushbutton Switch, 1A 120VAC, Panel Mount, Solder
Illuminated Rocker Switch, SPST-NO, 20A, 12V, LED
Illuminated Rocker Switch, SPST, 20A, 12V DC, IP67
SPDT Rocker Switch, ON None ON, 20A 14VAC/DC, Quick Connect
Surface Mount Fixed Inductor 3800uH 5% 125KHz 2-Terminal
5A Rocker Circuit Breaker, 32V DC, 250V AC, 60°C
General Purpose Inductor 18uH 3.9A 125C 2-Terminal DUAL ENDED
General Purpose Inductor 680uH 0.67A 125C 2-Terminal Dual-Ended
General Purpose Inductor, 100uH, 1.7A, 0.22R, Shielded, Power
General Purpose Inductor, 68uH, 0.24A, 1.3Ohm, Shielded, Power Inductor
General Purpose Inductor 1uH 5% 1.5A 1210 SMD
General Purpose Inductor 56uH 10% 0.095R Dual-Ended
General Purpose Inductor 100uH 3.7Ohm 0.145A 1210 SMD
General Purpose Inductor 33uH 15% 0.97A 2-Terminal Dual-Ended
General Purpose Inductor 0.056uH 5% 1A 50MHz 2-Pin Dual-Ended