Texas Instruments DAC8742HEVM technical specifications.
| Type | Evaluation Board |
| Supported Device | DAC8742H |
| Supported Device Technology | DAC |
| Input Voltage Range | 3.3(Typ)VDC |
| Interface Type | SPI/UART |
| Windows | Win 7|Win XP |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win 7|Win XP |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DAC8742HEVM to view detailed technical specifications.
No datasheet is available for this part.