
Automotive GAMMA Voltage Generator IC featuring 18 channels, a 10-bit resolution, and a 2-wire serial interface. This surface mount component operates with input and supply voltages ranging from 7V to 18V, delivering up to 45mA output current per channel. It supports operating frequencies of 400 kHz and 3.4 MHz, with a maximum operating temperature of 105°C. Packaged in a 38-pin HTSSOP with gold contact plating, this lead-free and RoHS compliant device is supplied on tape and reel.
Texas Instruments BUF20800ATDCPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 18 |
| Operating Frequency | 400 kHz, 3.4 MHz |
| Operating Supply Current | 18mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF20800ATDCPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
