Texas Instruments BUF12840AIRGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 12 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF12840 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF12840AIRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.