
Board mount EMI/RFI filter featuring an LC circuit design. Rated for 15A and 50VDC, this component utilizes PC pins for through-hole mounting. Operating across a temperature range of -40°C to 85°C, it offers two distinct functions. Dimensions include a width of 11mm, length of 12mm, and height of 13mm.
Murata BNX005-11 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 12 |
| Number of Functions | 2 |
| Height | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BNX005-11 to view detailed technical specifications.
No datasheet is available for this part.