
8-bit PIC microcontroller featuring 64KB Flash memory and 36 I/Os. Operates at 16MHz with an internal oscillator, supporting I2C, SPI, CAN, UART, USART, and EBI/EMI interfaces. Designed for a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Packaged in a 64-TQFP for tape and reel distribution. RoHS compliant.
Microchip AT90CAN64-16AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90CAN64-16AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.