Verified Category 6A U/UTP Cable. slate Jacket. 4 Pair
10Mbps ARCNET Controller, 3.3V, TQFP, Interface IC
33 W USB‑C PD wall‑mount AC‑DC adapter, Medical/ITE, 2×MOPP
LUMILEDS LXM3-PW71 High Brightness LED, Warm White, 160 , 77 lm, 3220 K, 700 mA
Ethernet Controller 10/100Mbps ISA 3.3V 128-Pin MQFP SMT
AA (LR6) 1.5V Alkaline Primary Battery, Bulk Pack (E91VP)
Energizer E91VP MAX Alkaline AA Battery 1.5V
Energizer Ultimate Lithium 9V (L522) Battery
IL 485E Isolated RS-485/PROFIBUS Transceiver, 35 Mbps, 2.5 kV Isolation, 16-pin SOIC
NEMA 5 Pin Photocell Dimming Receptacle, Rotatable, Solder Termination
LUMAWISE Endurance N Photo Control Cover, 76mm, Gray, Medium Profile
Concept Single-Door Enclosure, 30.00x24.00x12.00, Gray, Mild Steel
Duracell Coppertop C-Cell Alkaline Battery 1.5V
Energizer MAX AAAA 1.5V Alkaline Industrial Battery
Ethernet Controller 10/100Mbps, 3.3V, 128-Pin MQFP, SMT
Alloy Steel Machine Screw, 0.112 in Body Diameter, 3/16 in Length
Stainless Steel M5 Self-Clinching Nut, 8.75mm Head Diameter
Screw Cap Button-HD Hex Socket M3 X 0.5-THD 8mm-LG Alloy Steel Black Oxide
LUMILEDS LXM3-PW51 High Brightness LED, Neutral White, 160 , 85 lm, 4260 K, 700 mA
Stainless Steel Nut, Self-Clinching, 3mm Diameter, 10.98mm Thickness