
3-A adjustable positive linear voltage regulator, offering a low 120mV dropout voltage and a wide input voltage range from 0.8V to 5.5V. Features include 0.5% output voltage accuracy, a 3A maximum output current, and an adjustable output voltage up to 3.6V. This ultra-low-dropout regulator operates from -40°C to 125°C, includes power good and enable functions, and is housed in a 20-VQFN package.
Texas Instruments TPS74901RGWT technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 120mV |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Min Current Limit | 3.9A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.74W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 806mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74901RGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
