Synchronous boost converter IC with adjustable output voltage from 1.5V to 3.3V, capable of delivering up to 200mA output current. Features a wide input voltage range of 800mV to 3.3V and a maximum supply voltage of 3.3V. Operates at a 780kHz switching frequency with up to 95% efficiency and a low 50µA quiescent current. Packaged in a 10-VSSOP, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TPS61010DGSG4 technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Frequency | 780kHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61010DGSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.