
Texas Instruments THS6012CDWPRG4 technical specifications.
| Package/Case | HSOP |
| Input Bias Current | 12uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 5mV |
| Max Power Dissipation | 5.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6012CDWPRG4 to view detailed technical specifications.
No datasheet is available for this part.
