
16-bit constant current LED sink driver, operating with a 3V to 5.5V supply voltage. Features 16 outputs, each capable of delivering up to 100mA of output current per channel. Supports a maximum output voltage of 20V and a switching frequency up to 30MHz. This surface mount component offers auto-power saving functionality and operates within a temperature range of -40°C to 125°C. RoHS compliant and available in a tape and reel package.
Stmicroelectronics STP16CPS05MTR technical specifications.
| Package/Case | SO |
| Current Rating | 100mA |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Max Supply Current | 11.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 11.7mA |
| Switching Frequency-Max | 30MHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CPS05MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
