
16-bit constant current LED sink driver, operating from 3V to 5.5V supply voltage. Features 16 output channels, each capable of delivering up to 100mA output current. Supports a maximum output voltage of 20V and a switching frequency up to 30MHz. Packaged in an SO surface mount case, this lead-free component operates across a -40°C to 125°C temperature range.
Stmicroelectronics STP16CP05MTR technical specifications.
| Package/Case | SO |
| Current Rating | 100mA |
| Frequency | 30MHz |
| Height | 2.45mm |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Supply Current | 11.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 30MHz |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16CP05MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
