
Dual channel power switch IC featuring a 5.5V maximum supply voltage and 500mA maximum output current per channel. Offers a low 105mR drain-to-source resistance and operates across a wide temperature range from -40°C to 85°C. Surface mountable in a SOIC package, this lead-free and RoHS compliant component is ideal for general power management applications.
Stmicroelectronics STMPS2252MTR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 105mR |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 115MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 0A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2252MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
