
3.3V CAN Transceiver, 1Mbps data rate, featuring a single channel with one driver and one receiver. This integrated circuit operates within a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. It supports a wide temperature range from -40°C to 125°C and is housed in an 8-SOIC package with SMD/SMT termination. RoHS compliant and lead-free, this transceiver offers a sleep mode for power efficiency.
Texas Instruments SN65HVD234DR technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD234DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
