
10A, 3.6V non-isolated digital DC/DC converter module with a 4.75V to 14V input range. Features 95% efficiency and a maximum output power of 36W. Designed for through-hole mounting with a compact 19.92mm L x 15.75mm W x 8mm H footprint. Operates across a wide temperature range of -40°C to 85°C.
Texas Instruments PTD08A010WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 18.92mm |
| Efficiency | 95% |
| Height | 8mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 36W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powertrain™ |
| Voltage - Output 1 | 3.6V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTD08A010WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
