
Precision transimpedance amplifier featuring a 18MHz gain bandwidth product and 250kHz bandwidth. This single-channel, CMOS device offers a low input bias current of 50pA and a 25µV input offset voltage. Operating from 2.7V to 5.5V, it delivers 10mA output current with a 12V/µs slew rate. Packaged in an 8-VSSOP for surface mount termination, it operates across a -40°C to 125°C temperature range.
Texas Instruments OPA381AIDGKT technical specifications.
| Bandwidth | 250kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Input Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109.12dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA381 |
| Settling Time | 7us |
| Slew Rate | 12V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 135dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA381AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
