
16-bit microcontroller (MCU) featuring an 8MHz MSP430 core. Integrated peripherals include 3 16-bit Sigma-Delta ADCs, a 128-segment LCD driver, 3 timers/counters, and a watchdog timer. Offers 32KB of FLASH memory and 1KB of RAM. Supports SPI, UART, I2C, and other interfaces. Packaged in a 64-LQFP for surface mounting, operating from 1.8V to 3.6V, with an industrial temperature range of -40°C to 85°C.
Texas Instruments MSP430F427IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART, I2C, IrDA, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F427IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
