
2.4-GHz IEEE 802.15.4 and ZigBee system-on-chip for remote control applications. Features 96KB memory, 6KB RAM, and a 250Kbps data rate. Offers I2C, SPI, and UART interfaces with 23 GPIO pins. Operates from 2V to 3.6V supply, with transmitting current of 40.6mA and receiving current of 29.8mA. Sensitivity is -97dBm with 4.5dBm output power. Packaged in a 40-VQFN, surface mount, gold-plated, lead-free, RoHS compliant component.
Texas Instruments CC2533F96RHAR technical specifications.
| Application(s) | REMOTE CONTROL |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 29.8mA |
| Current - Transmitting | 40.6mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 23 |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | CC2533 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2533F96RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
