
12-bit, single-channel Analog-to-Digital Converter (ADC) with a sampling rate of 80 MS/s. Features differential input and parallel/serial interface. Operates with a 3.6V supply voltage and offers a Signal-to-Noise Ratio (SNR) of 70.5dB. Packaged in an HTQFP, this surface-mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS5522IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 594mW |
| Mount | Surface Mount |
| Nominal Supply Current | 201mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 660mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5522IPAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
